• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Serial device SAFE 5 CM Manufactory Operating voltage: 24 V DC, 24 V AC 2 makers LED indicator 1 pc(s)

Product type
Serial device
Operating voltage
24 V DC
24 V AC
Type
SAFE 5
Contact type
2 makers
Switching voltage (max.)
24 V DC
230 V AC
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 165.00
-21 %
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Emergency stop safety relay and protective door monitor

  • Optical switching status display
  • Power control by LED
  • With monitoring of the start button (manual start)

Technical specifications

  • Safety category: 3
  • Performance level: PL e
  • Type (general): Safety relay
  • Certification: CE/TUV/UL/cUL
Product type

Serial device

Type

SAFE 5

Operating voltage

24 V DC

24 V AC

Contact type

2 makers

Switching voltage (max.)

24 V DC

230 V AC

Switching current (max.)

6 A

Max. switching capacity

1500 VA

Performance level

PL e

Safety rating

3

Certification (sensors)

TÜV

Features

LED indicator

Operating temperature (min.)

-25 °C

Operating temperature (max.)

+55 °C

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2226784 Serial device SAFE 5 CM Manufactory Operating voltage: 24 V DC, 24 V AC 2 makers LED indicator 1 pc(s)

Conformity certificate

Conformity certificate 2226784 Serial device SAFE 5 CM Manufactory Operating voltage: 24 V DC, 24 V AC 2 makers LED indicator 1 pc(s)

Conformity certificate 2226784 Serial device SAFE 5 CM Manufactory Operating voltage: 24 V DC, 24 V AC 2 makers LED indicator 1 pc(s)

Description

The safety relay is used in one or two-channel switching technology for emergency stop switches and one or two-channel switching technology with limit switches for sliding protection grids.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)