• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Serial device SAFE G1 CM Manufactory Operating voltage: 24 V DC 3 makers, 1 breaker 1 pc(s)

Product type
Serial device
Operating voltage
24 V DC
Type
SAFE G1
Contact type
3 makers
1 breaker
Operating temperature (min.)
0 °C
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SERIAL DEVICE 24 V SAFE G1

  • Optional functions (emergency stop and protective door monitor, BWS type 2 / type 4 and safety mats)
  • Safe semiconductor outputs wear-free and short-circuit proof

Technical specifications

  • Safety category: 4
  • Performance level: PL e
  • Type (general): Safety relay
  • Certification: TUV/CE/UL/cUL
Product type

Serial device

Type

SAFE G1

Operating voltage

24 V DC

Contact type

3 makers

1 breaker

Operating temperature (min.)

0 °C

Operating temperature (max.)

55 °C

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2226806 Serial device SAFE G1 CM Manufactory Operating voltage: 24 V DC 3 makers, 1 breaker 1 pc(s)

Conformity certificate

Conformity certificate 2226806 Serial device SAFE G1 CM Manufactory Operating voltage: 24 V DC 3 makers, 1 breaker 1 pc(s)

Description

THE SAFE G1 is a multifunctional safety relay with adjustable safety function and fixed output configuration (OSSD / 3 NO, 1 NC).

This text is machine translated.

More interesting products

(*All information is plus legal VAT)