• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Serial device SAFE M.1 CM Manufactory Operating voltage: 24 V DC/AC 3 makers, 1 breaker LED indicator 1 pc(s)

Product type
Serial device
Operating voltage
24 V DC/AC
Type
SAFE M.1
Contact type
3 makers
1 breaker
Switching voltage (max.)
24 V DC
230 V AC
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 230.00
-26 %
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SERIAL DEVICE 24 V AC/DC SAFE M.1

  • Optical LED on/off indicator and power monitoring.
  • Cross-circuit protection
  • Without autostart

Technical specifications

  • Safety category: 3
  • Performance level: PL e
  • Type (general): Safety relay
  • Certification: TUV/UL/cUL
Product type

Serial device

Type

SAFE M.1

Operating voltage

24 V DC/AC

Contact type

3 makers

1 breaker

Switching voltage (max.)

24 V DC

230 V AC

Switching current (max.)

5 A

Max. switching capacity

1200 VA

Performance level

PL e

Safety rating

3

Certification (sensors)

TÜV

Features

LED indicator

Operating temperature (min.)

-25 °C

Operating temperature (max.)

+55 °C

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2226797 Serial device SAFE M.1 CM Manufactory Operating voltage: 24 V DC/AC 3 makers, 1 breaker LED indicator 1 pc(s)

Conformity certificate

Conformity certificate 2226797 Serial device SAFE M.1 CM Manufactory Operating voltage: 24 V DC/AC 3 makers, 1 breaker LED indicator 1 pc(s)

Description

The mat device for 4-wire mats according to the short-circuit principle is available in addition to the direct current supply also with alternating voltage supply.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)