• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Severin 3489 Kettle Indicator light, Overheat protection Stainless steel Capacity: 1 l

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Severin kettle, stainless steel

  • Capacity: 1 l
  • Anti-scale filter
  • Thermal housing
  • This text is machine translated.

Technical specifications

Capacity

1 l

Product type

Kettle

2400 W

Kitchen appliances features

Indicator light

Overheat protection

Factory colour

Stainless steel

Material

Stainless steel

Weight

920 g

Width

140 mm

Height

198 mm

Length

225 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3346599 Severin 3489 Kettle Indicator light, Overheat protection Stainless steel Capacity: 1 l

Description

Scope of delivery

  • Kettle
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)