• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Severin 4322 Kettle cordless, Overheat protection Black Capacity: 1.7 l

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Severin WK 4322 water boiler

  • 360° central cordless system: Can be set wirelessly from every direction on the device base
  • Large capacity thanks to 1,7l capacity
  • Easy cleaning by hinged lid with a large opening
  • This text is machine translated.

Technical specifications

Capacity

1.7 l

Product type

Kettle

2200 W

Kitchen appliances features

cordless

Overheat protection

Factory colour

Black

Material

Plastic

Weight

800 g

Width

155 mm

Height

210 mm

Length

220 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3016167 Severin 4322 Kettle cordless, Overheat protection Black Capacity: 1.7 l

Description

Features

  • Automatic steam stop
  • Spout with sieve

Scope of delivery

  • Kettle
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)