• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Severin 7798 Microwave Black 900 W

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Microwave

Volume

29 l

Power (microwave)

900 W

Width

523 mm

Factory colour

Black

Height

300 mm

Depth

449 mm

Dim

(W x H x D) 523 x 300 x 449 mm

Weight

17.3 kg

UKCA

yes

Turntable

yes

Timer duration

95 min

Number of cooking programs

11

Grill

yes

Interior capacity

29 l

Microwave power

900 W

Number of power levels

5

Convection cooking

yes

Turntable size

31.5 cm

Timer

yes

Grill grid included

yes

Package weight

19.5 kg

Rotisserie

no

Built-in display

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3608492 Severin 7798 Microwave Black 900 W

Description

Whatever your favorite food - their versatility, flexibility and stylishness make microwaves the perfect ktichen utensil.

Scope of delivery

  • Microwave
  • User manual

More interesting products

(*All information is plus legal VAT)