• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Severin GB 8880 Fridge freezer combo EEC: E (A - G) 31 l Usable as a base Black

EAN:
Part number:
Item no:
1/8
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Severin GB 8880 Chest freezer/freezer 31 L Black

  • Energy efficiency rating (calc):E (A - G)
  • Storage volume 31 l
  • Cooling system

Technical specifications

  • Product type: Freezer
Factory colour

Black

Product type

Fridge freezer combo

Total storage capacity

31 l

Door stop

Right

E (A - G)

Energy consumption

147 kWh/year

Volume

41 dB

Width

470 mm

Height

496 mm

Depth

447 mm

Design type

Usable as a base

Air con category

SN

T

Max. operating noise

41 dB

Weight

15 kg

UKCA

yes

Adjustable feet

yes

Minimum operating temperature

10 °C

Energy efficiency index (EEI)

100

Reversible doors

no

Total net capacity

31 l

Freezer net capacity

31 l

Freezer number of shelves/baskets

1

Adjustable thermostat

yes

Fast freeze function

no

Convertible freezer

yes

Maximum operating temperature

43 °C

Thermostat

yes

Freezer temperature (min)

-24 °C

Package weight

17 kg

Annual energy consumption

147 kWh

Built-in display

no

Freezer temperature (max)

10 °C

Documents & Downloads

Datasheet

Datasheet 3766637 Severin GB 8880 Fridge freezer combo EEC: E (A - G) 31 l Usable as a base Black

User & Safety Instructions

User & Safety Instructions 3766637 Severin GB 8880 Fridge freezer combo EEC: E (A - G) 31 l Usable as a base Black

Description

Features

  • Versatile use with a capacity of 31 l
  • You decide whether to cool or freeze – both are possible
  • Stylish retro design makes the box an eye-catcher
  • With a consumption of 147 kWh per year in the energy efficiency class E.

Scope of delivery

  • Freezer
  • Ice cube tray
  • User manual.

Hints

Please provide a phone number when placing your order, to allow us to arrange for a delivery date. Thank you.
Online orders only. Item will be delivered.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)