• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Severin TO 2058 Temperature pre-set, Timer function 42 l

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TO 2058 toast oven

  • Uniform cooking and baking results thanks to the recirculation function
  • Power rating: 1,800 W
  • Capacity cooking chamber: approx. 42 l

Technical specifications

Factory colour

Black

Product type

Mini oven

Capacity

42 l

Kitchen appliances features

Temperature pre-set

Timer function

1800 W

Doesn't apply

Oven capacity

42 l

Max. oven temperature

230 °C

Weight

9000 g

Width

354 mm

Height

368 mm

Depth

515 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1555105 Severin TO 2058 Temperature pre-set, Timer function 42 l

Description

Incl. Pizza stone and with a convenient swivel spike for meat and poultry. Versatile for the preparation of pizza, french fries, roast or best shot, for baking cakes, warm bread rolls of, and many more.

This text is machine translated.

Features

  • High heat-resistant paint finish
  • 4-stage switch (top heat-top heat with rotary spike Unterhitze-top and unterhitze with air circulation)
  • Temperature settings between 0 and 230 °C
  • 120 minutes timer with signal tone at the end of the pre-selected time
  • Including Grill: L=38.5 cm, B = 31.5 cm
  • Incl. baking sheet: L=38.5 cm, B = 31.5 cm
  • Including removable crumbs sheet
  • And a practical removal handle
  • 4 different slot levels
  • Control light.

Scope of delivery

  • Toast oven
  • User manual.

What kind of Mini Ovens are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)