Compact hotplate, Ideal for homes, cabins, small offices and kitchensCooking plates with 15.5 cm or 18.5 cm diameterManually adjustable temperature per hob with five heating levelsStable and secure thanks to non-slip feetThanks to the heat-resistant casing the cooking plate can be moved securely
Technical specifications
Ø-hob 1:15.5 cm
2:18.5 cm diameter hob
1000 W 1500 W
Product type
Twin hob
Factory colour
White
UKCA
yes
Variants(All information include VAT, plus shipping costs)
User & Safety Instructions 1306982 Tristar KP-6245 KP-6245 Twin hob
Description
The compact Tristar KP-6245 hotplate is the ideal portable electric hob. It can be used in the dorm or in a cottage to fry after fishing. Easy to use and therefore also suitable for older people.
This text is machine translated.
Features
2 burners
Adjustable thermostats
5 adjustable power levels
Heat-resistant housing
Automatic shut-down in the event of a fault
2 control lamps
Anti-skid feet
2 concealed heating elements
Power: 1500 and 1000 W.
Scope of delivery
Twin hob
User manual.
Description
The compact Tristar KP-6245 hotplate is the ideal portable electric hob. It can be used in the dorm or in a cottage to fry after fishing. Easy to use and therefore also suitable for older people.