• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Severin 1025 1025 Induction hob

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

KP 1025 Induction hob

  • Glass ceramic hob (Ø 22 cm) with automatic pot recognition

Technical specifications

Product type

Induction hob

Factory colour

Black

Weight

2 kg

Width

310 mm

Height

58 mm

Depth

270 mm

UKCA

yes

Connected load (electric)

2000 W

Pan detection

yes

Built-in hood

no

Number of power levels

10

Timer

yes

Buzzer

yes

Auto power off

yes

Cord length

1.07 m

Number of cooking zones

1 Zone(n)

Package weight

2.56 kg

Temperature range (T-T)

60 - 240 °C

Built-in display

yes

Number of electric cooking zones

1 Zone(n)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3639231 Severin 1025 1025 Induction hob

Description

Modern cooking – precise, fast and energy efficient. The induction hob with high-quality glass ceramic hob (Ø 22 cm) combines high performance with smart operation. With automatic pot detection, 10 power settings and temperature control from 60 to 240 °C, you can produce precise cooking results in no time at all. The matt, scratch-resistant surface is not only easy to maintain, but is also a stylish eye-catcher in every kitchen. Via the illuminated touch-display you can comfortably control temperature, timer and functions - including signal tone and automatic switch-off for maximum safety. Ideal for precise cooking in a small space - wherever flexibility is required.

This text is machine translated.

Features

  • Glass ceramic hob (Ø 22 cm) with automatic pot recognition
  • Fast and energy-saving with 10 power settings and temperature setting of 60-240 °C.
  • Matt, modern surface - easy to clean and less scratch-resistant than conventional hotplates (compared to KP 1071).
  • Illuminated, modern touch-display with timer function, acoustic signal and automatic switch-off.

What kind of Hobs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)