• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alpina Switzerland 871125218303 Induction hob Indicator light, Overheat protection

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

ALPINA double induction hob 3500 W

  • Black crystal glass plate
  • With 4-digit display
  • Auto switch-off

Technical specifications

3500 W

Product type

Induction hob

Kitchen appliances features

Indicator light

Overheat protection

Factory colour

Black

Weight

5066 g

Width

398 mm

Height

645 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3387091 Alpina Switzerland 871125218303 Induction hob Indicator light, Overheat protection

Description

Convenient if you have a small house, for student rooms or for instance while camping. Prepare the most delicious dishes on this ALPINA 2-flame induction hob. Simply plug in and prepare the most delicious dishes. You can prepare noodles, rice or pasta on one hotplate, and on the other you can make the sauce, meat and/or vegetables.
Many advantages: Cooking on induction takes getting used to, but has many advantages. The cooking zones heat up faster than with a normal gas stove. They also cool down much faster. This means that an induction hob is energy efficient.Cooking on this induction hob is also very safe. The stove has a child safety lock and overheating protection. If you do not use the burners, they switch off automatically. Another major advantage is that the plate is easy to clean. Simply wipe with a damp cloth and done.
The temperature of the cooking zones can be set from 60 to 240 degrees Celsius. The left-hand cooking zone has 10 adjustable levels and the right-hand burner has 8 settings. This appliance is operated by touch, and the 4-digit digital display shows the power level at which you are cooking. The induction hob has a total power of 3500 watts.
Note:Use only pans that are suitable for cooking on induction.

This text is machine translated.

Features

  • Cooking area: 220 mm
  • 2 black crystal glass plate
  • Touch control
  • With 4-digit display
  • Left burner: With 10 setting stages
  • Right burner: With 8 settings
  • Temperature setting from 60-240° C.
  • Overheating protection
  • Auto switch-off

Scope of delivery

  • Induction hob
  • User manual.

What kind of Hobs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)