There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Adjustable thermostat for precise temperature control
Safe to use thanks to heat-resistant casing and non-slip feet
Practical indicator lights show when the plate has reached the correct temperature
Suitable for small kitchens or Ideal on holiday
Technical specifications
Cooking plate Ø 18.5 cm
Cable length 1 m
1500 W
Product type
Hob
Factory colour
Black
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3386892 Tristar KP-6151 Hob
Description
This cast iron cooking plate with a diameter of 18.5 cm is perfect for fast and easy cooking. With an adjustable thermostat and a power of 1500W, you can prepare your favorite dishes at the desired temperature without any problem. The cooking plate has built-in heating elements, a control lamp and non-slip feet for extra stability and safety when cooking.
Efficient cooking, at home or on holiday With 1500W power, this hotplate heats up quickly. Its diameter of 18.5 cm makes it suitable for most pots and pans, Ideal for small kitchens or camping trips. The adjustable thermostat allows you to select the perfect cooking temperature for different dishes.
Safe cooking experience The heat-resistant housing and integrated heating elements ensure that the hob is safe to use. The indicator light indicates when the plate has reached the desired temperature and the non-slip feet provide additional stability when cooking.
Easy to use The 1 meter cable offers enough flexibility for a simple movement. The hotplate is easy to operate and maintain. Thanks to its compact size the device can be stowed away or taken along without any problem. This device is user-friendly and reliable, even when on holiday.
This text is machine translated.
Scope of delivery
Tristar cooking plate
User manual.
Description
This cast iron cooking plate with a diameter of 18.5 cm is perfect for fast and easy cooking. With an adjustable thermostat and a power of 1500W, you can prepare your favorite dishes at the desired temperature without any problem. The cooking plate has built-in heating elements, a control lamp and non-slip feet for extra stability and safety when cooking.
Efficient cooking, at home or on holiday With 1500W power, this hotplate heats up quickly. Its diameter of 18.5 cm makes it suitable for most pots and pans, Ideal for small kitchens or camping trips. The adjustable thermostat allows you to select the perfect cooking temperature for different dishes.
Safe cooking experience The heat-resistant housing and integrated heating elements ensure that the hob is safe to use. The indicator light indicates when the plate has reached the desired temperature and the non-slip feet provide additional stability when cooking.
Easy to use The 1 meter cable offers enough flexibility for a simple movement. The hotplate is easy to operate and maintain. Thanks to its compact size the device can be stowed away or taken along without any problem. This device is user-friendly and reliable, even when on holiday.