• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

2000 W SK-20CB10T Induction hob Timer function, Multifunction, Overheat protection

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

7 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

CB10T induction cooker

  • Glass plate size: 260 x 320 mmAutomatically detectssuitable pots
  • Child lock
  • 6 cooking modes: hotpot, stir fry, fired, soup, stewing, pancake

Technical specifications

  • Suitable pans:
  • Steel or cast iron, enameled iron, stainless steel, flat-bottom pans/pots with diameter from 12 to 26 cm
  • Unsuitable pans:Heat-resisant glass, ceramic container, copper, aluminum pans/pots,rounded-bottom pans/pots withbasemeasuring less than 12 cm indiameter
  • Shell material: PP
  • Plate material: Black glass
  • Wire coil:Aluminium coilPower: 2000 W
  • Voltage: 230 V
  • Temperature: 60-240°C
  • Max current: 9 A

2000 W

Product type

Induction hob

Kitchen appliances features

Timer function

Multifunction

Overheat protection

Factory colour

Black

Weight

1.8 kg

Width

260 mm

Height

44 mm

Length

320 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2622668 2000 W SK-20CB10T Induction hob Timer function, Multifunction, Overheat protection

Description

Energy efficient, fast and safe cookingInduction hobs offer clear advantages: Like an induction stove, they are energy efficient, bring water to a boil in no time at all and are safer. The CB10T induction hob is also mobile and can be used anywhere near an electrical outlet.Easy to UseThe glass plate is placed with 260 x 320 mm in the smallest kitchen and pots are automatically tested for induction. The hob has power levels from 300 to 2000 W and the temperature is freely adjustable between 60 °C and 240 °C.Clever technologySix programmed cooking modes are available for repetitive applications, but of course the hob can also be individually adjusted via the touch operation. The optional switch-on lock protects the operating unit against curious children and other accidental touching. The double induction hob is delivered with a practical fleece bag.

This text is machine translated.

Features

  • Touch control
  • Power levels from 300 W to 2000 W
  • Adjustable temperature (60°C to 240°C)Timer function(0 to 180 mins)
  • Child lock

Scope of delivery

  • Induction cooker
  • Non-woven bag

What kind of Hobs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)