• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Steba IK 65 SLIM 06-85-00 Induction hob

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Induction hob IK65 SLIM

  • Temperature control 60 - 240 °C
  • 8 power levels 300 - 2000 W
  • Timer function up to 180 min.
  • This text is machine translated.

Technical specifications

2000 W

Product type

Induction hob

Factory colour

Black

Weight

2.3 kg

Width

280 mm

Height

40 mm

Length

360 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1555320 Steba IK 65 SLIM 06-85-00 Induction hob

Description

Features

  • Ultra-flat induction hob
  • Robust end-to-end glass ceramic surface
  • Hob Ø 23,0 cm
  • Movable application
  • Touch Control
  • Safely through:
  • Automatic pot size recognition
  • Cut-off without pot
  • Pan base is directly heated
  • Childproof
  • Easy cleaning
  • Up to 90% efficiency
  • 50% power savings
  • 30% faster cooking
  • Power: 2000 W

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 157.96€ 156.96*

What kind of Hobs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)