• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Princess 01.303021.01.001 Twin hob Indicator light

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Princess Double ceramic hob

  • Simple regulation of the temperature through the thermostat control
  • Cooking at different temperatures
  • Particularly secure application

Technical specifications

  • Cooking plate Ø 16 cm
  • Cooking plate Ø 19 cm

1200 W

Product type

Twin hob

Kitchen appliances features

Indicator light

Factory colour

Black

(Ø)

16 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2354074 Princess 01.303021.01.001 Twin hob Indicator light

Description

Do you want to cook your own food on holiday? Then the Princess 303021 double ceramic hob is the perfect solution! With 2 16 cm and 19 cm hobs, it is definitely suitable for the simultaneous use of large and small pans. With 2 thermostats you can set the desired temperature per hob. A real added value if you need a (additional) cooking surface in your kitchen, student room, shed or in your holiday home.

Cooking at different temperatures
The double ceramic hob is equipped with 2 thermostats. With its 2 different hobs you can make sure that both small and large pans can be used and can cook at the same time. The device has a power of 800 + 1200 watts. This ensures that you can choose the right temperature for each dish! ideal for simultaneous preparation of different dishes!

Particularly secure application
The double ceramic hob is ideal for use, but also extra safe for use! The device complies with the new CE standard and also has a heat-resistant housing. The device provides for more stability and security with its non-slip feet.

This text is machine translated.

Features

  • Adjustable thermostat
  • Heat-resistant housing
  • Integrated heating elements
  • Diameter of cooking plate 1: 16 cm
  • Diameter hot plate 2: 19 cm
  • Non-slip stand.

Scope of delivery

  • Princess cooking plate
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 149.96€ 147.96*

What kind of Hobs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)