• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Steba KF 15 063700 Hob Overheat protection, Indicator light, stepless thermostat

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Steba cast-iron heating plate with cooking surface ø19 cm

  • Adjustable temperature
  • Movable application
  • Easy cleaning

Technical specifications

1400 W

Product type

Hob

Kitchen appliances features

Overheat protection

Indicator light

stepless thermostat

Factory colour

White

Weight

2.2 kg

Width

265 mm

Height

85 mm

Length

285 mm

(Ø)

19 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2359295 Steba KF 15 063700 Hob Overheat protection, Indicator light, stepless thermostat

Description

Steba KF 15 practical kitchen assistant for camping and moving, but also in the office and at home, the KF 15 hob is the ideal addition to your home or as a practical transition solution – because with the robust cast-iron heating plate you can heat your food quickly. The hob with indicator light is ideal for individual use, especially during lunch breaks in the office or when moving around. You can individually select the continuous temperature on the hob using the temperature control dial. In addition, all pots and pans on the cooking surface can be used, which have a diameter of 19 cm. Strong power of 1400 watts with just about 2 kg.

This text is machine translated.

Features

  • Movable application
  • Suitable for all cooking heads
  • Anti-slip rubber feet

Scope of delivery

  • Cast-iron heating plate
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 118.96€ 117.96*

What kind of Hobs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)