• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BiKitchen cook 421 442012 Induction hob

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

2000 W

Product type

Induction hob

Factory colour

Black

Weight

4050 g

Width

560 mm

Height

46 mm

Length

330 mm

Documents & Downloads

Datasheet

Datasheet 3403914 BiKitchen cook 421 442012 Induction hob

User & Safety Instructions

User & Safety Instructions 3403914 BiKitchen cook 421 442012 Induction hob

Description

Due to the lack of pre-heating phases, an induction hob heats up food even faster than conventional gas hobs. No burning, as the surface around the pot remains cool and only heats through a pot on the hob.

This text is machine translated.

Features

  • Ceramic hob with automatic pot size detection at 12 – 22 cm
  • LED display
  • Touch control panel
  • 10 POWER LEVELS 200 W - 2000 W + 100 W - 1500 W.
  • 10 Temperature levels 60°C – 240°C.
  • Warmth and milk function
  • Timer 1 – 240 min.
  • Auto switch-off
  • Super slim (only 46 mm high)

What kind of Hobs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)