• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Severin WK 4325 Kettle Overheat protection White Capacity: 1.7 l

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

36 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kettle

  • Washable limescale filter
  • 360° central cordless system: Can be set wirelessly from every direction on the device base
  • Large capacity by 1.7 l capacity

Technical specifications

Capacity

1.7 l

Product type

Kettle

2200 W

2200 W

Kitchen appliances features

Overheat protection

Factory colour

White

Material

Plastic

Weight

720 g

Width

170 mm

Height

230 mm

Length

210 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3123030 Severin WK 4325 Kettle Overheat protection White Capacity: 1.7 l

User & Safety Instructions

User & Safety Instructions 3123030 Severin WK 4325 Kettle Overheat protection White Capacity: 1.7 l

Description

Easy cleaning by hinged lid with a large opening. Practical and convenient 1-hand operation

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)