• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Shell housing 09068480556 HARTING Content: 1 pc(s) Shell

Packaging type
Piece
Product type
Shell
Type
09 06 848 0556
Manufacturer part #
09068480556
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Locking screw type: Locking screw
  • Temperature limit: -40 ... +125 °C
  • Net weight: 200 g
  • Name: Type F; Type H; Type MH
  • Features: Lead-free
  • Railway classification: F1/I2 in accordance with NFF 16-101/102
  • Protection class according to IEC 60529:IP20
  • Accessory type: Shell housing
  • Accessories description 20 mm
  • Material accessories: Zinc alloy
  • Strain relief: With cable clamps
  • Design: Straight/side cable input
  • Cable input 4x
  • Housing series DIN 41612
  • Surface of housing: Nickel-plated
  • 2-part: yes
  • divisible: yes
Packaging type

Piece

Type

09 06 848 0556

Product type

Shell

Manufacturer part #

09068480556

Content

1 pc(s)

Material

Zinc alloy

Max. temperature

125 °C

Other

Documents & Downloads

Datasheet

Datasheet 3008978 Shell housing 09068480556 HARTING Content: 1 pc(s) Shell

User & Safety Instructions

User & Safety Instructions 3008978 Shell housing 09068480556 HARTING Content: 1 pc(s) Shell

Description

Shell housing, 20 mm, zinc alloy

This text is machine translated.