• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Shelly Blu Remote Control ZB black Shelly Remote control ZigBee, Bluetooth

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

ZB Blu Remote Control black

  • Two protocols
  • Precise scroll wheel
  • Simple coupling
  • "Find-Me" function
  • Multi-channel control
  • Different action modes
  • Real-time feedback
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

  • Housing material: Plastic
  • Working temperature: -20 °C to 40 °C
  • Built-in acceleration sensor for gesture control
  • Scroll wheel
  • Beacon mode
Product type

Remote control

Series

Shelly

Alexa

Google Home

Transfer Standard (Smart Home)

ZigBee

Bluetooth

Used at

Indoors

IP20

Power supply (LOV)

battery-powered

Operating voltage

3 V

Channels

4

Frequency

2.4 GHz

30 m

Factory colour

Black

Width

47 mm

Height

129 mm

Depth

24 mm

Weight

85 g

n.rel.

Dim

(W x H x D) 47 x 129 x 24 mm

Hub

Required

Data exchange

Bidirectional (bi)

UKCA

yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3594361 Shelly Blu Remote Control ZB black Shelly Remote control ZigBee, Bluetooth

User & Safety Instructions

User & Safety Instructions 3594361 Shelly Blu Remote Control ZB black Shelly Remote control ZigBee, Bluetooth

Description

The Shelly BLU REMOTE CONTROL ZB makes it easy to control your Smart home: Four channels, programmable buttons and a precise scroll wheel for dimming lights, adjusting shutters and controlling relays. No APP, no set-up. Benefit from quick coupling with Shelly devices and a control adapted to your daily life.

Common usage types:
- Dim
- Covers & blinds
- Electrical devices
- Garage door

This text is machine translated.

Features

  • Bluetooth and Zigbee connectivity for flexible control of your smart devices
  • Simple coupling with Shelly devices like the Shelly Shutter and the Dimmer Gen3 - without APP: Simply put the device in pairing mode and enjoy immediate control with the standard commands
  • Multi channel operation: Switch between four channels via special buttons to control lights, shutters and relays with a single remote control
  • Built-in gesture control: A built-in acceleration sensor allows you to dim the light or control the shutters with a simple movement of the hand
  • Immediate feedback: LED displays and a buzzer give you real-time feedback on each action
  • Beacon mode: Activate the buzzer to quickly locate the remote control once it has been misplaced
  • Extensive compatibility: Compatible with Shelly Pro, Plus, Gen3 and Gen4 devices. It supports Home Assistant as well as all other devices with BTHome protocol - without any additional setup

What kind of Shelly Smart Home are you looking for?

More interesting products

(*All information is plus legal VAT)