• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Shelly Button Add-on weiß Shelly Expansion Wi-Fi

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Shelly button add-on, white

  • Retrofit design: Make nightlights, fans and other devices very easy Smart.
  • Pre-assembled cable: With color-coded lines for quick connection to your Shelly and the consumer.
  • Surface-mounted housing: No flush-mounted socket required – Ideal for rented flats, upgrades or accessibility.
  • Extensive compatibility: Works with many Shelly Plus, Gen3 and Gen4 relays and dimmers.
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

  • Supports up to 5 DS18B20 sensors or 1 DHT22
  • Analogue input 0-10V
  • Digital input: -15V to 0.5V (low) / 2.5V to 15V (high)
Product type

Expansion

Series

Shelly

Alexa

Google Home

Transfer Standard (Smart Home)

Wi-Fi

Used at

Indoors

IP20

Operating voltage

3.3 V DC

0.5 W

Data transfer (Smart Home)

Wired

Channels

5

Mounting type

Surface-mount

Factory colour

White

Width

37 mm

Height

42 mm

Depth

15 mm

Weight

15 g

n.rel.

Dim

(W x H x D) 37 x 42 x 15 mm

Hub

Not required

Data exchange

Bidirectional (bi)

Features

Dimmer function

UKCA

yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3594365 Shelly Button Add-on weiß Shelly Expansion Wi-Fi

Description

Makes lights, fans and small devices Smart - completely without tearing up walls. Thus you can install relays and dimmers safely outside of flush-mounted sockets and create a surface-mounted control unit everywhere.


This text is machine translated.

Hints

Requires a Shelly relay or a Shelly dimmer - not suitable for standalone use. Compatible with a wide range of Shelly Gen1, Gen2, Gen3 and Gen3 mini relays and dimmers

What kind of Shelly Smart Home are you looking for?

More interesting products

(*All information is plus legal VAT)