• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Shelly Flood Gen4 Leak Sensor Cable Cable extension

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

69 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flood Gen4 leak sensor cable

  • Common uses: Leak detection
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.
  • The image is a certificate from 'Computer Bild' rating the 'Shelly Power Stripe 4 Gen4' as 'Sehr Gut' in a practical test on 21.11.2025.

Technical specifications

  • Length of cable: 2 meters
Product type

Cable extension

Alexa

Google Home

Factory colour

White

n.rel.

Hub

Not required

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3593786 Shelly Flood Gen4 Leak Sensor Cable Cable extension

Conformity certificate

Conformity certificate 3593786 Shelly Flood Gen4 Leak Sensor Cable Cable extension

Description

Stay one step ahead of any water damage. Smart water sensor with leak sensor cable: It detects water leaks before they become larger and cause real damage. You receive real-time notifications and can easily integrate them into your Smart home. Ideal for cellars, kitchens, garages, washrooms, holiday homes or other endangered areas.

This text is machine translated.

Features

  • New: Multi-protocol connectivity: Choose between Bluetooth, WLAN or Zigbee
  • Matter certified: Can be integrated into any Matter ecosystem
  • Leak detection: 2 m long, extendable leak sensor cable for the
  • Monitoring small and large areas.
  • It supports two modes: Flood detection and rain detection
  • Three integrated flood alarm levels: Intensive, normal and economical
  • Battery operated: For maximum flexibility and non-disruptive
  • Powered by battery supplied
  • Protection class IP44: Robust built with IP44-environmental protection
  • Smart Automation: Supports local automation actions for independent operation
  • Control from anywhere: Use the Shelly Smart Control APP or the automation platform of your choice
  • Compatible with a wide range of systems: Apple home kit, Google home assistant and home assistant

What kind of Shelly Smart Home are you looking for?

More interesting products

(*All information is plus legal VAT)