• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SOIXX Shelly BLU Shelly Wall bracket

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

SOIXX Wall Mount for Shelly BLU H&T ZB - Zigbee Temperature Sensor White Holder

  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

Product type

Wall bracket

Series

Shelly

Alexa

Google Home

Mounting type

Wall

Factory colour

White

n.rel.

Hub

Not required

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3841808 SOIXX Shelly BLU Shelly Wall bracket

Description

SOIXX Wall Mount for Shelly BLU H&T ZB - Zigbee Temperature Sensor White Holder

With this wall bracket you can mount your Shelly BLU H&T ZB - Zigbee temperature sensor: Clean, safe and space-saving on a wall.
Ideal for all who place importance on order, overview and a clean installation.
The holder sees to it that the module sits exactly in the raster and the device slot is filled optically cleanly.

Compatibility
Suitable for: Shelly BLU H&T ZB - Zigbee temperature sensor

SAFETY AND ASSEMBLY INSTRUCTIONS

• Material and temperature limits: The product consists of PLA and is temperature resistant up to approximately 60°C. It is not permitted to use the device in areas where the heat is permanently applied, where there is an increased thermal load, or where the temperature limits are not specified.
• Liability: The manufacturer accepts no liability for damages or consequential damages resulting from improper installation, non-observance of these instructions, exceeding of technical limit values or improper use.
• Design: Due to production, visible layer lines can occur in places.
Small optical irregularities are detected and belong to the typical 3D printing character. This does not impair the function.
• Figure: The Shelly device shown is for illustrative purposes only and is not included in the scope of delivery.
• Legal Notice: This is not an original Shelly accessory, but a 3D printed accessory and is not related to the brand owner of Shelly.



This text is machine translated.

Features

  • Material: Plastic, PLA
  • Made in Germany, Made in Germany

Scope of delivery

  • 1× Wall holder for Shelly BLU H&T ZB - Zigbee temperature sensor white

What kind of Shelly Smart Home are you looking for?