• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SOIXX Shelly Shelly DIN rail mount

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SOIXX DIN rail holder for 2 x Shelly Wave, PLUS, Gen3, Gen4 DIN Rail 35 mm rail holder

  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

Product type

DIN rail mount

Series

Shelly

Alexa

Google Home

Mounting type

DIN rail

Factory colour

White

Width

60 mm

Height

82 mm

Depth

20 mm

n.rel.

Dim

(W x H x D) 60 x 82 x 20 mm

Hub

Not required

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3841809 SOIXX Shelly Shelly DIN rail mount

Description

DIN rail / DIN rail mount for 2 x Shelly Wave, PLUS, Gen3, Gen4 - 90 degrees
With this DIN-rail / top hat rail holder you can mount your Shelly PLUS, Gen3, Gen4 clean, safe and space-saving on a 35 mm DIN rail in the distribution box.
Ideal for all who place emphasis on order, clarity and clean installation in the electrical cabinets.
The holder sees to it that the module sits exactly in the raster and the device slot is filled optically cleanly.

With SOIXX you rely on quality, functionality and a reliable solution for your connection technology.

SAFETY AND ASSEMBLY INSTRUCTIONS

• Installation: Installation and commissioning may only be carried out by a qualified electrician in accordance with the applicable statutory regulations and standards.
• Intended Use: The product is intended for use only with Shelly Wave, PLUS, Gen3, Gen4 and only within the technical specifications and load limits specified by the respective manufacturer. Any use beyond that or other use shall be deemed not to be in accordance with the intended purpose.
• Material and temperature limits: The product consists of PLA and is temperature resistant up to approximately 60°C. It is not permitted to use the device in areas where the heat is permanently applied, where there is an increased thermal load, or where the temperature limits are not specified.
• Liability: The manufacturer accepts no liability for damages or consequential damages resulting from improper installation, non-observance of these instructions, exceeding of technical limit values or improper use.
• Design: Due to production, visible layer lines can occur in places.
Small optical irregularities are detected and belong to the typical 3D printing character. This does not impair the function.
• Figure: The Shelly devices shown are for illustrative purposes only and are not included in the scope of delivery.
• Legal Notice: This is not an original Shelly accessory, but a 3D printed accessory and is not related to the brand owner of Shelly.

This text is machine translated.

Features

  • Material: Plastic, PLA
  • Suitable for Shelly Wave, PLUS, Gen3, Gen4
  • Robust design for durable use
  • Made in Germany, Made in Germany
  • 1 x SOIXX DIN rail holder for 2 x Shelly Wave, PLUS, Gen3, Gen4 DIN Rail 35 mm rail holder

Scope of delivery

  • SOIXX DIN rail holder for 2 x Shelly Wave, PLUS, Gen3, Gen4 DIN Rail 35 mm rail holder

What kind of Shelly Smart Home are you looking for?