• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SOIXX Shelly BLU Shelly Wall bracket

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SOIXX wall holder for Shelly BLU Motion and Shelly Wave Motion white holder

  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

Product type

Wall bracket

Series

Shelly

Alexa

Google Home

Mounting type

Wall

Factory colour

White

n.rel.

Hub

Not required

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3841807 SOIXX Shelly BLU Shelly Wall bracket

Description

SOIXX wall holder for Shelly BLU Motion and Shelly Wave Motion white holder

With this wall bracket you can mount your Shelly BLU Motion or Shelly Wave Motion clean, safe and space-saving on a wall.
Ideal for all who place importance on order, overview and a clean installation.
The holder sees to it that the module sits exactly in the raster and the device slot is filled optically cleanly.

Compatibility
Suitable for Shelly BLU Motion and Shelly Wave Motion

SAFETY AND ASSEMBLY INSTRUCTIONS

• Material and temperature limits: The product consists of PLA and is temperature resistant up to approximately 60°C. It is not permitted to use the device in areas where the heat is permanently applied, where there is an increased thermal load, or where the temperature limits are not specified.
• Liability: The manufacturer accepts no liability for damages or consequential damages resulting from improper installation, non-observance of these instructions, exceeding of technical limit values or improper use.
• Design: Due to production, visible layer lines can occur in places.
Small optical irregularities are detected and belong to the typical 3D printing character. This does not impair the function.
• Figure: The Shelly device shown is for illustrative purposes only and is not included in the scope of delivery.
• Legal Notice: This is not an original Shelly accessory, but a 3D printed accessory and is not related to the brand owner of Shelly.



This text is machine translated.

Features

  • Material: Plastic, PLA
  • Made in Germany, Made in Germany

Scope of delivery

  • 1× wall holder for Shelly BLU Motion and Shelly Wave Motion

What kind of Shelly Smart Home are you looking for?