• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SOIXX Shelly Shelly Housing

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SOIXX casing for Shelly Ogemray white

  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

Product type

Housing

Series

Shelly

Alexa

Google Home

Mounting type

Enclosure

Factory colour

White

Width

120 mm

Height

58 mm

Depth

31 mm

n.rel.

Dim

(W x H x D) 120 x 58 x 31 mm

Hub

Not required

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3841812 SOIXX Shelly Shelly Housing

Description

SOIXX casing for Shelly Ogemray white

This SOIXX housing protects and assembles your Shelly Ogeray module clean, safe and space-saving.
The housing provides adequate space for the Shelly module as well as the connection terminals and provides for a clear and professional installation. The form-fitting lid protects the electronics reliably against dust and accidental contacts.
Ideal for anyone who wishes to keep an eye on order, make sure that everything is tidy, or set up clean systems, whether in a Smart home, technical room or at individual electrical projects.
The housing has practical cable entries and can be easily attached to the wall or on a suitable surface.
Because of its compact design your installation remains well accessible at all times and visually attractive.

With SOIXX you rely on quality, functionality and a reliable solution for your connection technology.

SAFETY AND ASSEMBLY INSTRUCTIONS

Installation: Installation and commissioning may only be carried out by a qualified electrician in accordance with the applicable legal regulations and standards.
Intended Use: The product is intended for use only as a casing for Shelly Ogemray and may only be used within the technical specifications and load limits specified by the manufacturer. Any use beyond that or other use shall be deemed not to be in accordance with the intended purpose.
Material and temperature limits: The product consists of PLA and is temperature-resistant up to about 60 ° C. It is not permitted to use the device in areas where the heat is permanently applied, where there is an increased thermal load, or where the temperature limits are not specified.
Liability: The manufacturer accepts no liability for damages or consequential damages resulting from improper installation, non-observance of these instructions, modifications to the product, exceeding of technical limit values or improper use.
Design: Individual visible layer lines can occur depending on the production. Small optical irregularities are detected by 3D printing and do not constitute a lack of quality. This does not impair the function of the product.
Figure: The Shelly modules, terminals and other accessories shown are for illustration purposes only and are not included in the scope of delivery.
Legal Notice: This is not an original Shelly accessory. This is a 3D-printed accessory of the brand SOIXX, specially developed for Shelly Ogemray. There is no economic link between SOIXX and the brand owner Shelly.


This text is machine translated.

Features

  • Material: Plastic, PLA
  • Suitable for: Shelly Ogemray
  • Robust design for durable use
  • Made in Germany, Made in Germany
  • 1 x SOIXX housing for Shelly Ogemray white

Scope of delivery

  • SOIXX casing for Shelly Ogemray white

What kind of Shelly Smart Home are you looking for?