• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Shelly LoRa Add-on Shelly Wireless switch

1/18
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LoRa add-on

  • -Far-reaching signal
  • -Industrial automation
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

  • Compatible devices generation 3:
  • Shelly 1 2nd Gen
  • Shelly 1PM Gen3
  • Shelly 2PM Gen3
  • Shelly shutter
  • Shelly EM Gen3
  • Shelly dimmer 0/1-10V PM Gen3
  • Shelly DALI dimmer Gen3
  • Compatible devices generation 4:
  • Shelly 1 1st Gen
  • Shelly 1PM Gen4
  • Shelly 2PM Gen4
Product type

Wireless switch

Series

Shelly

Alexa

Google Home

Used at

External

Data transfer (Smart Home)

Wireless

5 km

Mounting type

Flush mount

Factory colour

Black

Width

40 mm

Height

42 mm

Depth

11 mm

Weight

10 g

n.rel.

Dim

(W x H x D) 40 x 42 x 11 mm

Hub

Not required

Data exchange

Bidirectional (bi)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3450582 Shelly LoRa Add-on Shelly Wireless switch

Conformity certificate

Conformity certificate 3450582 Shelly LoRa Add-on Shelly Wireless switch

Description

The ultimate solution for reliable communication over long distances: This compact, powerful device extends connectivity where traditional solutions meet their limits. Automation of street lighting, management of remote plants or optimization of smart agriculture – all this is now possible. The Lora technology and Shelly protocol ensure safe, efficient and uninterrupted performance, even in adverse conditions.

Note: To connect the Shelly Lora Add-on, you need two devices – one for sending the signal and one for receiving it. Make sure you have both available for initial setup.

This text is machine translated.

Features

  • -Long-range communication made easy - Stay connected for up to 5 km thanks to an external antenna
  • -Advanced technology for highest reliability – Combines LoRa technology with Shelly's protocol for high performance
  • -Simple Device Integration – Works with specific Shelly Gen3 and Gen4 devices after updating to firmware version 1.6
  • -Designed for difficult conditions – Works reliably even in hard-to-reach or built-in areas
  • -Quick and easy setup – Just a few steps to get started
  • -Based on your needs – Supports custom scripts for specific use cases

Scope of delivery

  • -1x LoRa Add-on

What kind of Shelly Smart Home are you looking for?

More interesting products

(*All information is plus legal VAT)