• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Shelly Ogemray smarter Relaisschalter 25 A Shelly Actuator Bluetooth, Wi-Fi

1/27
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ogemray smart relay switch 25 A

  • 1 output with up to 25 A / 6000 W
  • Energy consumption measurement to optimize costs
  • No HUB Required - Connect via LAN, WLAN, or Bluetooth
  • Supports an input with flexible configuration
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

  • Maximum load: Up to 25 A.
Product type

Actuator

Series

Shelly

Alexa

Google Home

Manufacturer-specific

Transfer Standard (Smart Home)

Bluetooth

Wi-Fi

Max. switching capacity

6000 W

Operating voltage

230 V

6000 W

Data transfer (Smart Home)

Wireless

Frequency

2.4 GHz

Mounting type

Wall

Factory colour

White

Width

60 mm

Height

45 mm

Depth

25 mm

Weight

0.1

n.rel.

Dim

(W x H x D) 60 x 45 x 25 mm

Hub

Not required

Features

Test function

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3404834 Shelly Ogemray smarter Relaisschalter 25 A Shelly Actuator Bluetooth, Wi-Fi

Description


Efficient control for high-power devices
With this intelligent relay, you can control and automate devices with a performance of up to 25 A / 6000 W - perfectly suited for boilers, industrial machines and other high-performance consumers. The built-in power measurement allows you to monitor and optimize consumption in real time, thus reducing costs. Benefit from all the shelf functions and easy integration with leading Smart home platforms.

WLAN and Bluetooth-controlled control
Simply connect the device to your WLAN network - a HUB is not necessary!
Control of devices up to 25 A / 6000 W
Ideal for controlling most of the large domestic appliances or small industrial machines.
Energy consumption metering
The Ogemray 25-A-relay enables a precise monitoring of power consumption.
Smart schedules
Create individual schedules based on your daily routine or the sunrise and sunset times, for example, to automatically control the watering.
Smart scenes
Combine the Ogemray 25A with other devices and create custom-made scenes.

This text is machine translated.

Features

  • Large connection terminals for easy installation
  • Compact design for space-saving integration
  • Wall mounting anchor and holder are included in the delivery
  • Equipped with a Shelly chip and all Shelly functions
  • Virtual components available
  • Supports scripting, web-hooks, MQTT, WebSocket, HTTPS, UDP, TLS, and own certificates
  • High compatibility Easy to control via the Shelly Smart Control APP and integration into various Smart home protocols, platforms and voice wizards.

What kind of Shelly Smart Home are you looking for?

More interesting products

(*All information is plus legal VAT)