• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Shelly Power Strip 4 Gen4 Socket

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

100 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Power strip 4 Gen4 black

  • Common usage types:
  • Performance monitoring
  • Energy-saving
  • Electrical devices
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.
  • Award image for Shelly Power Strip 4 Gen4 Socket

Technical specifications

  • Connection cable 150 cm.
Product type

Socket

Alexa

Google Home

Factory colour

Black

n.rel.

Hub

Not required

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3593788 Shelly Power Strip 4 Gen4 Socket

User & Safety Instructions

User & Safety Instructions 3593788 Shelly Power Strip 4 Gen4 Socket

Information

Information 3593788 Shelly Power Strip 4 Gen4 Socket

Conformity certificate

Conformity certificate 3593788 Shelly Power Strip 4 Gen4 Socket

Description

Matte-certified, compact Smart socket strip with four individually controllable sockets, each with energy measurement and multi-colored LED display. Control and monitor lighting, heating or other connected devices anytime and from anywhere.

This text is machine translated.

Features

  • Supports up to 12 A per socket (16 A in total)
  • Type-F / Schuko-sockets
  • Matter-certified: Connect devices of different brands in seconds
  • Apple HomeKit-Support: Control your devices with Apple Home APP or by Siri
  • Energy consumption measurement at every socket
  • Multi-color LED display (supports night mode)
  • Flash memory: 8 MB and Shelly Chip - ESP-Shelly-C68F
  • Scripting support
  • Supports schedules, scenes and local actions
  • Light, compact design
  • 150 cm power cable for flexible positioning
  • Wide compatibility with Smart home systems and apps - including the Shelly Smart Control APP

What kind of Shelly Smart Home are you looking for?

More interesting products

(*All information is plus legal VAT)