• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Shelly Shelly BLU Button Tough 1 Mocha Remote control, Pushbutton Bluetooth Low Energy

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Shelly ·Plug & Play "Blu Button Tough Mocha" switch & dimmer, Bluetooth, battery, dark beige

  • Can switch devices on and off, dim and activate scenes
  • Protection class IP65 - impact, splash and dust-proof
  • Uses BLE technology
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

  • Power supply 1 x 3V battery (CR2032)
Product type

Remote control

Alexa

Google Home

Transfer Standard (Smart Home)

Bluetooth Low Energy

Used at

Outdoors

Indoors

IP65

Power supply (LOV)

battery-powered

Operating voltage

3 V

Data transfer (Smart Home)

Wireless

Frequency

2.4 GHz

30 m

Factory colour

Dark beige

Width

42 mm

Height

42 mm

Depth

13 mm

n.rel.

Dim

(W x H x D) 42 x 42 x 13 mm

Hub

Not required

Features

Dimmer function

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3308354 Shelly Shelly BLU Button Tough 1 Mocha Remote control, Pushbutton Bluetooth Low Energy

User & Safety Instructions

User & Safety Instructions 3308354 Shelly Shelly BLU Button Tough 1 Mocha Remote control, Pushbutton Bluetooth Low Energy

Description

Shelly BLU Button Tough1 is a robust button for activating and scene control. Enjoy the remote control without having to rely on your mobile phone. With intuitive click combinations, you can easily perform up to 4 predefined actions or scenes and simplify your Smart home control.

This text is machine translated.

Features

  • Script functionality for endless actions based on the site
  • Full compatibility with Home Assistant and any other device supported by the BTHome protocol
  • Encryption (high security standard)
  • Audio signals and "mute" mode for silence
  • "Find me" function activated by beacon mode
  • Range of 10 m indoors and 30 m outdoors
  • Works with Plus and Pro devices

System requirements

  • Wi-Fi, iOS, Android, HUAWEI, MQTT

What kind of Shelly Smart Home are you looking for?

More interesting products

(*All information is plus legal VAT)