• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Shelly Shelly BLU Gateway Shelly Gateway Bluetooth

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Shelly Blu Bluetooth Gateway for Classic Series

  • USB type A plug
  • Scripting for local control
  • WLAN range extender
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

Product type

Gateway

Series

Shelly

Alexa

Google Home

Transfer Standard (Smart Home)

Bluetooth

Power supply (LOV)

via USB

Data transfer (Smart Home)

Wireless

Frequency

2.4 GHz

50 m

Mounting type

Socket

Factory colour

White

Width

20 mm

Height

8 mm

Depth

45 mm

Weight

0.02

n.rel.

Dim

(W x H x D) 20 x 8 x 45 mm

Hub

Not required

Data exchange

Bidirectional (bi)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2979908 Shelly Shelly BLU Gateway Shelly Gateway Bluetooth

User & Safety Instructions

User & Safety Instructions 2979908 Shelly Shelly BLU Gateway Shelly Gateway Bluetooth

Description


Bluetooth®WLAN gateway in a USB-A dongle
A dongle that acts as a bridge between your Shelly BLU devices and the other Shelly Ecosystem. It receives Bluetooth® signals and sends them to the cloud or locally to another non-Bluetooth® device. Now all your Shelly devices - not just Plus and Pro - can seamlessly interact with your BLU devices.

No Device Left Behind: The Bridge to Limitless Integration
Enter a new era of seamless connectivity with the Shelly BLU Gateway. Normally Bluetooth enabled devices require a Bluetooth gateway such as a Plus or Pro device. But if you want to use Shelly BLU devices with your Gen-1 Shelly relay (Shelly Dinmer, Shelly RGBW2, etc.), Shelly BLU gateway is the solution! This compact dongle revolutionizes your setup without requiring you to connect additional relays - simply plug it into an adapter. It bridges the gap between your Shelly BLU devices and the wider Shelly ecosystem, captures Bluetooth signals, and transmits them to the cloud or locally to other devices without Bluetooth capability.

Combine your smart devices - in the cloud or locally
Shelly BLU Gateway is a small USB dongle that acts as a gateway between Shelly BLU devices and the Shelly Cloud. If you want to use Shelly Gen-1 devices with Shelly BLU sensors, Shelly BLU Gateway is a gateway to the Shelly Cloud and thus to your existing Gen-1 devices. This will save you from upgrading to Shelly Plus or Pro devices. But Shelly BLU Gateway is not limited to cloud connections! The device allows local control with immediate reaction by scripting.

Expand your intelligent ecosystem
If you need to ensure smooth data transfer from your Bluetooth-enabled devices to a variety of home automation platforms, Shelly BLU Gateway provides a reliable, effective way to communicate via the MQTT protocol. In this way you can extend your current intelligent Ecosystem with brand devices and platforms of your choice.

Extend your existing WLAN-range
In many households, a single router is too weak to generate a stable signal that reaches every room, leading to WAS to dead zones and faulty connections. With the Shelly BLU gateway, you can transfer your signal indoors up to 30 m and outdoors up to 50 m. Insert a gateway near the range of your router and connect it to the network. This creates a seamless connection that gives you an extended WLAN range within your current setup.

This text is machine translated.

Features

  • Supports MQTT, WebSocket or any other compatible home-automation system like Home Assistant
  • Can scan the Bluetooth network and find all other Bluetooth devices; can use scripts to initiate actions on third-party devices.

What kind of Shelly Smart Home are you looking for?

More interesting products

(*All information is plus legal VAT)