• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Shelly Shelly BLU RC Button 4 Remote control, Pushbutton Bluetooth Low Energy

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Shelly Plug & Play Blu RC Button 4 remote control incl. magnetic holder, 4-way, 16 actions, white

  • 4-way, 16 actions
  • Uses BLE technology (Bluetooth controlled)
  • Supports multiple clicks - simple, double, triple and long pressing (altogether 16 actions)
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

  • Power supply: Battery 1 x CR2032
Product type

Remote control

Alexa

Google Home

Transfer Standard (Smart Home)

Bluetooth Low Energy

Power supply (LOV)

battery-powered

Operating voltage

3 V

Data transfer (Smart Home)

Wireless

Frequency

2.4 GHz

30 m

Factory colour

White

Width

30 mm

Height

65 mm

Depth

13 mm

Weight

21 g

n.rel.

Dim

(W x H x D) 30 x 65 x 13 mm

Hub

Not required

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3308350 Shelly Shelly BLU RC Button 4 Remote control, Pushbutton Bluetooth Low Energy

User & Safety Instructions

User & Safety Instructions 3308350 Shelly Shelly BLU RC Button 4 Remote control, Pushbutton Bluetooth Low Energy

Description

The Shelly BLU RC Button 4 is a smart Bluetooth remote control with four buttons that lets you control your smart devices with ease. Added to this are versatile placing possibilities, including integrated magnets and a magnetic holder: Place it in different rooms, put it on a metallic surface or simply store it in your pocket. With up to 16 different actions you can control your lighting, devices, garage doors and much more with simple click combinations.

This text is machine translated.

Features

  • 2-year battery life
  • Encryption (high security level)
  • Multiple placement options (3M patch included)
  • Beacon mode: When activated, the device sends a signal every eight seconds
  • Full compatibility with Home Assistant and all other devices that are supported by the BTHome protocol (no additional wiring or configuration needed).

System requirements

  • Wi-Fi, iOS, Android, HUAWEI, MQTT

What kind of Shelly Smart Home are you looking for?

More interesting products

(*All information is plus legal VAT)