• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Shelly Shelly BLU Wall Switch 4 - Stand Alone Remote control, Pushbutton Bluetooth Low Energy

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Shelly Plug & Play Blu Wall Switch 4, 4-way wall switch, 16 actions, white

  • 4-way, 16 actions
  • Wall mounting (a Shelly Wall Switch Adapter is required) or can be used as a stand-alone device
  • Perfect for all frames of different brands
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

  • Power supply: Battery 1 x CR2032
Product type

Remote control

Alexa

Google Home

Transfer Standard (Smart Home)

Bluetooth Low Energy

Power supply (LOV)

battery-powered

Operating voltage

3 V

Data transfer (Smart Home)

Wireless

Frequency

2.4 GHz

30 m

Factory colour

White

Width

46 mm

Height

46 mm

Depth

13 mm

Weight

17 g

n.rel.

Dim

(W x H x D) 46 x 46 x 13 mm

Hub

Not required

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3308351 Shelly Shelly BLU Wall Switch 4 - Stand Alone Remote control, Pushbutton Bluetooth Low Energy

User & Safety Instructions

User & Safety Instructions 3308351 Shelly Shelly BLU Wall Switch 4 - Stand Alone Remote control, Pushbutton Bluetooth Low Energy

Description

The Shelly BLU Wall Switch 4 is a smart Bluetooth switch that can be mounted on the wall or used as a stand-alone device. It integrates perfectly in different environments and is compatible with standard wall switch frames from Legrand, GIRA, Merten, Busch-Jaeger and Shelly. No matter whether you want to control lighting, devices or scenes, adjust your key actions individually and immediately take over the control of your living room.

This text is machine translated.

Features

  • Uses BLE technology (Bluetooth controlled)
  • Two-year battery life
  • Encryption (high security level)
  • Supports multi-click - simple, double, triple and long pressing (in total 16 actions)
  • Beacon mode - if activated, the device sends a signal every eight seconds.
  • Compact size, portability and ease of use
  • Full compatibility with Home Assistant and all other devices that support the BTHome protocol (can be used immediately).

System requirements

  • Wi-Fi, iOS, Android, HUAWEI, MQTT

What kind of Shelly Smart Home are you looking for?

More interesting products

(*All information is plus legal VAT)