• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Shelly Shelly EM - 50A Stromwandlerklemme Expansion

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Shelly EM - 50A current transformer clamp

  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

  • Maximum 50 A.
  • Max. 11 mm conductor diameter
Product type

Expansion

Alexa

Google Home

Used at

Indoors

Power supply (LOV)

mains-powered

Operating voltage

230 V

Factory colour

White

Width

2.35 cm

Height

2.6 cm

Depth

4.15 cm

(Ø)

11 mm

n.rel.

Dim

(Ø x H) 11 mm x 2.6 cm

Hub

Not required

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2246358 Shelly Shelly EM - 50A Stromwandlerklemme Expansion

Description

Shelly EM - 50 A current transformer terminal

This text is machine translated.

What kind of Shelly Smart Home are you looking for?

More interesting products

(*All information is plus legal VAT)