• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Shelly Shelly Qubino Wave 1 Actuator Z-Wave, Z-Wave+

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Shelly Wave 1 UP relay max 16 A, 1 channel, Z-Wave

  • Z-Wave powered
  • Create Smart Schedules
  • Intelligent scenes
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

  • Max. Switching voltage AC 240 V
  • Max. Switching current AC 16 A
  • Max. Switching voltage DC 30 V
  • Max. Switching current DC 10 A
Product type

Actuator

Alexa

Google Home

Transfer Standard (Smart Home)

Z-Wave

Z-Wave+

Used at

Indoors

Power supply (LOV)

mains-powered

Operating voltage

230 V

Data transfer (Smart Home)

Wireless

Channels

1

Frequency

868.4 MHz

Mounting type

Flush mount

Factory colour

Blue

Width

42 mm

Height

37 mm

Depth

16 mm

Weight

26 g

n.rel.

Dim

(W x H x D) 42 x 37 x 16 mm

Hub

Not required

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2924221 Shelly Shelly Qubino Wave 1 Actuator Z-Wave, Z-Wave+

User & Safety Instructions

User & Safety Instructions 2924221 Shelly Shelly Qubino Wave 1 Actuator Z-Wave, Z-Wave+

Description


Z-Wave™ Smart switch, 1 channel 16 A
Control a wide range of devices and office equipment such as electric locks, gates, garage doors, irrigation systems, LED strips, Lights and sockets from everywhere. The output contact is voltage-free (dry contact), so that you can connect different power supplies of up to 16 A to the device.

This text is machine translated.

Features

  • Dry contact
  • Extremely low device consumption: 0.3 W
  • Latest technology: Z-Wave 800 series
  • 868.4 MHz Z wave frequency band (CEPT countries)
  • Automatic setup with SmartStart
  • 2-factor authentication for the highest security level
  • Supports wireless firmware updates (OTA)
  • Compatible with Z-Wave certified gateways and over 4,000 Z-Wave devices.

System requirements

  • Z-Wave enabled gateway

What kind of Shelly Smart Home are you looking for?

More interesting products

(*All information is plus legal VAT)