• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Shelly Shelly Qubino Wave 1PM Actuator Z-Wave, Z-Wave+

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Shelly Wave 1PM UP relay max. 16 A, 1 channel, measuring function, Z-Wave

  • Z-Wave powered
  • Create Smart Schedules
  • Intelligent scenes
  • With performance measurement
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

  • Max. Switching voltage AC 240 V
  • Max. Switching current AC 16 A
  • Max. Switching voltage DC 30 V
  • Max. Switching current DC 10 A
Product type

Actuator

Alexa

Google Home

Transfer Standard (Smart Home)

Z-Wave

Z-Wave+

Used at

Indoors

Power supply (LOV)

mains-powered

Operating voltage

230 V

Data transfer (Smart Home)

Wireless

Channels

1

Frequency

868.4 MHz

Mounting type

Flush mount

Factory colour

Red

Width

42 mm

Height

37 mm

Depth

16 mm

Weight

27 g

n.rel.

Dim

(W x H x D) 42 x 37 x 16 mm

Hub

Not required

Features

Test function

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2924222 Shelly Shelly Qubino Wave 1PM Actuator Z-Wave, Z-Wave+

User & Safety Instructions

User & Safety Instructions 2924222 Shelly Shelly Qubino Wave 1PM Actuator Z-Wave, Z-Wave+

Description


Z-Wave™ Smart switch, 1 Channel 16 A, with power measurement
Control and measure the power consumption of many household and office appliances (lighting, power lines, safety systems, heaters, water heaters, etc.) from anywhere.

This text is machine translated.

Features

  • Energy consumption metering
  • Extremely low device consumption: 0.3 W
  • 868.4 MHz Z wave frequency band (CEPT countries)
  • Latest technology: Z-Wave 800 series
  • Automatic setup with SmartStart
  • 2-factor authentication for the highest security level
  • Supports wireless firmware updates
  • Easy installation in most of the standard electrical boxes and switches
  • Compatible with Z-Wave certified gateways and over 4,000 Z-Wave devices.

System requirements

  • Z-Wave enabled gateway

What kind of Shelly Smart Home are you looking for?

More interesting products

(*All information is plus legal VAT)