• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Shelly Shelly Qubino Wave 1PM Mini Actuator Z-Wave

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Shelly flush-mounted Wave 1PM mini relay max. 8 A, 1 channel, Z-Wave

  • Supports up to 8 A at 240 V AC
  • Measuring energy consumption
  • Extremely low power consumption < 0.3 W
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

Product type

Actuator

Alexa

Google Home

Transfer Standard (Smart Home)

Z-Wave

Max. switching capacity

2000 W

Power supply (LOV)

mains-powered

Operating voltage

230 V

Data transfer (Smart Home)

Wireless

Channels

1

Frequency

868.4 MHz

Mounting type

Flush mount

Factory colour

Red

Width

35 mm

Height

29 mm

Depth

16 mm

n.rel.

Dim

(W x H x D) 35 x 29 x 16 mm

Hub

Required

Features

Test function

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3308349 Shelly Shelly Qubino Wave 1PM Mini Actuator Z-Wave

User & Safety Instructions

User & Safety Instructions 3308349 Shelly Shelly Qubino Wave 1PM Mini Actuator Z-Wave

Description

The smallest Z-Wave Smart switch in the world for intelligent control. Automate and control your lights or a range of small electrical devices and measure their power consumption remotely. Thanks to its compact design, the Wave 1PM mini fits into even the smallest switch boxes and/or devices.

This text is machine translated.

Features

  • 868.4 MHz Z wave frequency band (CEPT countries)
  • Latest technology: Z-Wave 800 series
  • Automatic setup with SmartStart
  • Security 2 Authenticated for the highest security level
  • Supports over-the-air firmware updates
  • Quick and easy installation in most of the electrical boxes and switches
  • Works with Z-Wave certified gateways and over 4,000 Z-Wave devices
  • *A gateway (Smart hub) is not included. A gateway (Smart hub) is required to configure the device.

System requirements

  • Z-wave, iOS, Android, HUAWEI, MQTT

What kind of Shelly Smart Home are you looking for?

More interesting products

(*All information is plus legal VAT)