• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Shelly Shelly Qubino Wave PRO 2 DIN rail mount relay Z-Wave

1/5
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Shelly relay max. 25 A 2-phase 2 x 16 A Z-Wave

  • 868.4 MHz (CEPT countries)​ Z wave frequency band
  • Suitable for home and building automation with remote control
  • Can be mounted on a DIN rail in the fuse box
  • Improved security features
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

  • Indoor range: Up to 40 m.
  • CPU Z-WAVE™ S800
  • Max. 25 A 2 phases 2 x 16 A
Product type

DIN rail mount relay

Alexa

Google Home

Transfer Standard (Smart Home)

Z-Wave

Used at

Indoors

Power supply (LOV)

mains-powered

Operating voltage

100 V

240 V

Data transfer (Smart Home)

Wireless

Channels

2

Frequency

868.4 MHz

Mounting type

DIN rail

Factory colour

Grey

Width

19 mm

Height

94 mm

Depth

69 mm

Weight

73 g

n.rel.

Dim

(W x H x D) 19 x 94 x 69 mm

Hub

Not required

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3066262 Shelly Shelly Qubino Wave PRO 2 DIN rail mount relay Z-Wave

Description

The device is a 2-channel smart switch with potential-free contacts that can be mounted on a DIN rail. It controls the on/off function for two independent electrical devices with a load of up to 16 A per channel (25 A total). It is compatible with switches (standard) and buttons.
The device can be mounted on a DIN rail in the power box.

This text is machine translated.

System requirements

  • Z-wave, iOS, Android, HUAWEI, MQTT

What kind of Shelly Smart Home are you looking for?

More interesting products

(*All information is plus legal VAT)