• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Shelly Shelly Qubino Wave Shutter Blinds actuator Z-Wave, Z-Wave+

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Shelly relay Dual roller shutter Z-wave

  • Control of the inclination position of the shutter blades
  • Supports button/current selector switch and toggle switch
  • Measures the power consumption of the connected device (blinds, shutters, etc.)
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

  • Max. Switching voltage AC 240 V
  • Max. Switching current AC 10 A per channel
Product type

Blinds actuator

Alexa

Google Home

Transfer Standard (Smart Home)

Z-Wave

Z-Wave+

Used at

Indoors

Power supply (LOV)

mains-powered

Operating voltage

230 V

Data transfer (Smart Home)

Wireless

Frequency

868.4 MHz

Factory colour

Black

Width

42 mm

Height

37 mm

Depth

16 mm

Weight

29 g

n.rel.

Dim

(W x H x D) 42 x 37 x 16 mm

Hub

Required

Features

Test function

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2924224 Shelly Shelly Qubino Wave Shutter Blinds actuator Z-Wave, Z-Wave+

User & Safety Instructions

User & Safety Instructions 2924224 Shelly Shelly Qubino Wave Shutter Blinds actuator Z-Wave, Z-Wave+

Description


Z-Wave™ shutter control with power measurement
Wave Shutter enables the remote control of motorized blinds, shutters, blinds, windows, awnings or other devices that are driven by a bi-directional AC motor. It supports the control of the tilt position of the louvers of blinds. You can use your smartphone or tablet to control schedules and scenes, with the option of manual operation via a wall switch.
For motors with mechanical or electronic limit switches, exact positioning is supported.

This text is machine translated.

Features

  • Small size ensures simplest installation behind wall switches
  • Extended wireless range - up to 40 m indoors
  • SmartStart for automatic setup
  • OTA Firmware Update for Over-the-Air Updates
  • Security Vault™ ensures maximum security with features such as secure booting, secure key management, secure debugging, and more
  • S2 security authenticated
  • Extremely low power consumption: Less than 0.3 W.
  • Works with Z-Wave certified gateways (hubs) and over 4000 Z-Wave devices.

System requirements

  • Z-Wave enabled gateway

What kind of Shelly Smart Home are you looking for?

More interesting products

(*All information is plus legal VAT)