• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Shelly Shelly Wave PRO Shutter DIN rail mount relay Z-Wave

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Shelly DIN rail "Wave Pro Shutter" relay, shutter actuator, Z-Wave

  • Control of the tilt position (angle) of the louver blades
  • Supports push-buttons/current switches and toggle switches
  • Performance measurement
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

Product type

DIN rail mount relay

Alexa

Google Home

Transfer Standard (Smart Home)

Z-Wave

Used at

Indoors

Power supply (LOV)

mains-powered

Operating voltage

230 V

Data transfer (Smart Home)

Wireless

Frequency

868.4 MHz

40 m

Mounting type

DIN rail

Factory colour

Black

Width

19 mm

Height

94 mm

Depth

69 mm

n.rel.

Dim

(W x H x D) 19 x 94 x 69 mm

Hub

Required

Features

Test function

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3308353 Shelly Shelly Wave PRO Shutter DIN rail mount relay Z-Wave

User & Safety Instructions

User & Safety Instructions 3308353 Shelly Shelly Wave PRO Shutter DIN rail mount relay Z-Wave

Description

For home and building automation with remote control of motorized window shutters, shutters, blinds or even awnings. Can be mounted on a DIN rail in a fuse box. It is recommended to use only motors with electronic or mechanical limit switches.

This text is machine translated.

Features

  • Extremely low power consumption < 0.3 W
  • Z-Wave Frequency band: 868.4 MHz (CEPT countries)
  • Latest technology: Z-Wave 800 series
  • Automatic setup with SmartStart
  • Security 2 Authenticated for the highest level of security
  • Supports over-the-air firmware updates
  • Works with Z-Wave certified gateways and over 4,000 Z-Wave devices
  • *A gateway (Smart hub) is not included, but is required to configure the device.

System requirements

  • Wi-Fi, iOS, Android, HUAWEI, MQTT

What kind of Shelly Smart Home are you looking for?

More interesting products

(*All information is plus legal VAT)