• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Shield connection terminal block SK 28-D 3027006 Phoenix Contact

Image similar
Dim
(W x H x D) 86 x 83 x 55 mm
Connection
Clamp
Weight
0.0600 kg
Manufacturer part #
3027006
Industrial packaging
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

76 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 9.20 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Shield connection terminal block SK 28-D

  • SK28-D
  • Industrial packaging, pack of 10

Technical specifications

Dim

(W x H x D) 86 x 83 x 55 mm

Connection

Clamp

Weight

0.0600 kg

Manufacturer part #

3027006

Industrial packaging

Yes

Content

10 pc(s)

Width

86 mm

Height

83 mm

Type

SK 28-D

Depth

55 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 583725 Shield connection terminal block SK 28-D 3027006 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 583725 Shield connection terminal block SK 28-D 3027006 Phoenix Contact

Description

Shield connection clamp, for direct shield on conductive mounting plates, metal thickness 1 - 2 mm

More interesting products

(*All information is plus legal VAT)