• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SIBA 152000.3,15GT-5K Micro fuse SMD 0603 3.15 A 250 V AC Very quick acting -FF- 1 pc(s)

1/3
Product type
Micro fuse
Nominal voltage
250 V AC
Nominal current - rounded value
3.15 A
Release characteristics
Very quick acting -FF-
Type
SMD
Datasheet (PDF)
Part number:
Item no:
Dispatches on Mon 9 Nov

3400 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 100
Total (€ 0.53 / piece)
€ 0.53
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SIBA SMD-fuse 152000 super-quick-acting 50A 32VDC 3,15A 1,5X0,85mm

  • SMD fuse
  • super quick-blow
  • Made from ceramic substrate
  • With printed fuse element
  • Reliable fuse characteristics
  • High current value with minimal dimensions
  • Soldering temperature resistance 260°C for max. 10s
  • REACH Art. 33: Contains lead CAS# 7439-92-1

Technical specifications

  • Casing material: Ceramic tube, opaque
  • Material: Nickel-plated brass connections
  • Melting Integral: 130 A²/s.
  • Rated breaking capacity 1,500 A.
  • Voltage drop 90 mV
Product type

Micro fuse

Nominal voltage

250 V AC

Dim

(Ø x H) 5 mm x .5 mm

Nominal current - rounded value

3.15 A

Nominal current

3.15 A

Release characteristics

Very quick acting -FF-

Type

SMD

Type

0603

Length

20 mm

Width

.9 mm

Height

.5 mm

(Ø)

5 mm

Content

1 pc(s)

Type

152000.3,15GT-5K

Certification marks

UL248-14, IEC60127-4

Weight

0.0 g

Documents & Downloads

Datasheet

Datasheet 3842396 SIBA 152000.3,15GT-5K Micro fuse SMD 0603 3.15 A 250 V AC Very quick acting -FF- 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3842396 SIBA 152000.3,15GT-5K Micro fuse SMD 0603 3.15 A 250 V AC Very quick acting -FF- 1 pc(s)

Description

Fuse inserts in super-quick design are used for short-circuit protection (e.g. protection of semiconductors, measuring instruments). This characteristic is not suitable for overload cut-off.

This text is machine translated.

What kind of Miniature Fuses are you looking for?

More interesting products

(*All information is plus legal VAT)