• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SIBA 158000.1,5GT Micro fuse SMD 6125 1.50 A 250 V AC Time delay -T- 1 pc(s)

Image similar
Product type
Micro fuse
Nominal voltage
250 V AC
Nominal current - rounded value
1.5 A
Release characteristics
Time delay -T-
Type
SMD
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

200 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Total (€ 0.83 / piece)
€ 0.83
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SIBA SMD-fuse 158000 slow-blow 50A 125VAC 1,5A 6.1x2.6mm

  • SMD fuse
  • slow-blow
  • Anti-transparent ceramic body
  • REACH Art. 33: Contains lead CAS# 7439-92-1

Technical specifications

  • Housing material: Glass tube, transparent
  • Material: Nickel-plated brass connections
  • Melting Integral: 26 A²/s.
  • Rated breaking capacity 35 A.
  • Voltage drop 80 mV
Product type

Micro fuse

Nominal voltage

250 V AC

Dim

(Ø x H) 5 mm x 2.6 mm

Nominal current - rounded value

1.5 A

Nominal current

1.50 A

Release characteristics

Time delay -T-

Type

SMD

Type

6125

Length

20 mm

Width

2.6 mm

Height

2.6 mm

(Ø)

5 mm

Content

1 pc(s)

Type

158000.1,5GT

Certification marks

UL 248-14, CSA C22.2 NO. 248.14

Weight

0.2 g

Documents & Downloads

Datasheet

Datasheet 3843309 SIBA 158000.1,5GT Micro fuse SMD 6125 1.50 A 250 V AC Time delay -T- 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3843309 SIBA 158000.1,5GT Micro fuse SMD 6125 1.50 A 250 V AC Time delay -T- 1 pc(s)

Description

Can be used when high and only slowly decreasing inrush currents occur

This text is machine translated.

What kind of Miniature Fuses are you looking for?

More interesting products

(*All information is plus legal VAT)