• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SIBA 160000.0,315GT Micro fuse SMD 0.35 A 250 V AC Time delay -T- 1 pc(s)

1/3
Product type
Micro fuse
Nominal voltage
250 V AC
Nominal current - rounded value
350 mA
Release characteristics
Time delay -T-
Type
SMD
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

200 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 100
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SIBA SMD-fuse 160000 slow-blow 100A 250Vac 0,35A 8x4.5mm

  • SMD fuse
  • slow-blow
  • Anti-transparent ceramic body
  • Soldering heat resistance (according to IEC60068): 260°C, 10s

Technical specifications

  • Housing material: Glass tube, with extinguishing agent filling
  • Material: Nickel-plated brass connections
  • Melting Integral: 230 A²/s.
  • Rated breaking capacity 300 A.
  • Voltage drop 90 mV
Product type

Micro fuse

Nominal voltage

250 V AC

Dim

(Ø x H) 5 mm x 4.5 mm

Nominal current - rounded value

350 mA

Nominal current

0.35 A

Release characteristics

Time delay -T-

Type

SMD

Length

20 mm

Width

4.5 mm

Height

4.5 mm

(Ø)

5 mm

Content

1 pc(s)

Type

160000.0,315GT

Certification marks

IEC 60127

Weight

0.7 g

Documents & Downloads

Datasheet

Datasheet 3843315 SIBA 160000.0,315GT Micro fuse SMD 0.35 A 250 V AC Time delay -T- 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3843315 SIBA 160000.0,315GT Micro fuse SMD 0.35 A 250 V AC Time delay -T- 1 pc(s)

Description

Can be used when high and only slowly decreasing inrush currents occur

This text is machine translated.

What kind of Miniature Fuses are you looking for?

More interesting products

(*All information is plus legal VAT)