• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SIBA 160016.0,4GT SMD fuse SMD 0.40 A 125 V DC/AC Time delay -T- 1 pc(s)

1/3
Product type
SMD fuse
Nominal voltage
125 V DC/AC
Nominal current - rounded value
400 mA
Release characteristics
Time delay -T-
Type
SMD
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SIBA SMD-fuse 160016 slow-blow 1,500A 305VAC 0,4A 16,4x4.4mm

  • SMD fuse
  • slow-blow
  • Ceramic tube with filling
  • Soldering heat resistance (according to IEC60068): 260°C, 10s
  • REACH Art. 33: Contains lead CAS# 7439-92-1

Technical specifications

  • Casing material: Ceramic
  • Material of connectors: Brass, silver-plated
  • Melting Integral: 0.08 A²/s.
  • Rated breaking capacity 50 A.
  • Voltage drop 280 mV
  • Soldibility 260 °C / 10 s
Product type

SMD fuse

Nominal voltage

125 V DC/AC

Dim

(L x W x H) 16.0 x 4.4 x 4.4 mm

Nominal current - rounded value

400 mA

Nominal current

0.40 A

Release characteristics

Time delay -T-

Type

SMD

Length

16.0 mm

Width

4.4 mm

Height

4.4 mm

Content

1 pc(s)

Type

160016.0,4GT

Certification marks

IEC 60127-4/2, UL 248-14

Weight

1.0 g

Documents & Downloads

Datasheet

Datasheet 3842433 SIBA 160016.0,4GT SMD fuse SMD 0.40 A 125 V DC/AC Time delay -T- 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3842433 SIBA 160016.0,4GT SMD fuse SMD 0.40 A 125 V DC/AC Time delay -T- 1 pc(s)

Description

To protect the devices and modules against high over and short circuit currents up to 4000A, such as a mains fuse

This text is machine translated.

What kind of Miniature Fuses are you looking for?