• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3KC9820-6 Accessory set 1 pc(s) Adjustment range (amperage): 250 - 630 A

1/2
Image similar
Product type
Accessory set
Amperage adjustment range (max.)
630 A
Type
3KC9820-6
Amperage adjustment range (min.)
250 A
Adjustment range (amperage)
250 - 630 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Accessory set

Type

3KC9820-6

Amperage adjustment range (min.)

250 A

Amperage adjustment range (max.)

630 A

Adjustment range (amperage)

250 - 630 A

Compatible with

Siemens

Content

1 pc(s)

RoHS-compliant

Yes

Mounting set

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2869448 Siemens 3KC9820-6 Accessory set 1 pc(s) Adjustment range (amperage): 250 - 630 A

User & Safety Instructions

User & Safety Instructions 2869448 Siemens 3KC9820-6 Accessory set 1 pc(s) Adjustment range (amperage): 250 - 630 A

What kind of Circuit Breakers are you looking for?