• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3ND1807 Fuse holder inset with blown fuse indicator Suitable for Fuse size 000 - 4 Fuse size = 0 20 A 500 V 3 pc

1/2
Image similar
Product type
Fuse holder inset
Fuse size
0
Release characteristics
Time delay -T-
Nominal current - rounded value
20 A
RoHS-compliant
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 14.66 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Fuse holder inset

Fuse size

0

Release characteristics

Time delay -T-

RoHS-compliant

Yes

Content

3 pc(s)

Nominal current

20 A

Nominal current - rounded value

20 A

Model

with blown fuse indicator

Switch-off capacity

120 kA

Duty class

aM

Nominal voltage

500 V

Suitable for

Fuse size 000 - 4

Width

21 mm

AC

20 A

500 V

120 A

aM (switchgear protection)

Top fuse status indicator

500

1

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1741882 Siemens 3ND1807 Fuse holder inset with blown fuse indicator Suitable for Fuse size 000 - 4 Fuse size = 0 20 A 500 V 3 pc

User & Safety Instructions

User & Safety Instructions 1741882 Siemens 3ND1807 Fuse holder inset with blown fuse indicator Suitable for Fuse size 000 - 4 Fuse size = 0 20 A 500 V 3 pc

Description

Auxiliary switch block, 02, 2 NC EN 50005 Screw terminal size S00 For auxiliary and motor contactors !!! Phased-out product !!! Successor is SIRIUS 3RH2 Preferred successor type is 3RH2911-1HA02

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)