• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3NP11331JC13 Switch disconnector fuse Fuse size = 00 3-pin 160 A 690 V AC 1 pc(s)

1/3
Image similar
Product type
Switch disconnector fuse
Fuse size
00
Number of pins
3
Nominal current - rounded value
160 A
Type
Masking Level 32/70 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 9 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 365.00 / piece)
€ 365.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Protection class IP20, IP30, IP40
  • Surge voltage resistance: 8 kV
  • Ambient temperature: -25 °C to +55 °C
  • Isolation voltage: 1000 V
  • Mechanical life: 2000
  • Mounting type: Busbar
  • Design of the electrical connection: rail connection
  • Power loss: 51 W
Type

Masking Level 32/70 mm

Product type

Switch disconnector fuse

Fuse size

00

Number of pins

3

RoHS-compliant

Yes

Dim

(W x H x D) 105.8 x 215.1 x 174.2 mm

Content

1 pc(s)

Nominal current

160 A

Nominal current - rounded value

160 A

Nominal voltage

690 V AC

Width

105.8 mm

Height

215.1 mm

Depth

174.2 mm

Other

160 A

3

80 kA

IP40

NH000, NH00

FALSE

Rail connection

FALSE

Cover grip

FALSE

TRUE

FALSE

FALSE

TRUE

690 V

TRUE

FALSE

Front side

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1742361 Siemens 3NP11331JC13 Switch disconnector fuse Fuse size = 00 3-pin 160 A 690 V AC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1742361 Siemens 3NP11331JC13 Switch disconnector fuse Fuse size = 00 3-pin 160 A 690 V AC 1 pc(s)

Description

SENTRON, Fuse switch disconnector 3NP1, 3-pole, NH1, 250 A, for Busbar system 8US 60 mm, Box terminal, Fuse monitoring: electronic EFM20, Cover level 32/70 mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)