• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3NP11431BC23 Switch disconnector fuse 3-pin 250 A 690 V AC 1 pc(s)

1/3
Image similar
Product type
Switch disconnector fuse
Number of pins
3
Nominal current - rounded value
250 A
Type
Masking Level 32/70 mm
RoHS-compliant
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue, 26 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 605.00 / piece)
€ 605.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Protection class IP20, IP30, IP40
  • Surge voltage resistance: 8 kV
  • Ambient temperature: -25 °C to +55 °C
  • Isolation voltage: 1000 V
  • Mechanical life: 1600
  • Mounting type: Busbar
  • Design of the electrical connection: frame clamp
  • Power loss: 93 W
Type

Masking Level 32/70 mm

Product type

Switch disconnector fuse

Number of pins

3

RoHS-compliant

Yes

Dim

(W x H x D) 183.7 x 306 x 172.5 mm

Content

1 pc(s)

Nominal current

250 A

Nominal current - rounded value

250 A

Nominal voltage

690 V AC

Width

183.7 mm

Height

306 mm

Depth

172.5 mm

Other

250 A

3

80 kA

IP40

NH0, NH1

FALSE

Frame clamp

FALSE

Cover grip

FALSE

TRUE

FALSE

FALSE

TRUE

690 V

TRUE

FALSE

Front side

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1742367 Siemens 3NP11431BC23 Switch disconnector fuse 3-pin 250 A 690 V AC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1742367 Siemens 3NP11431BC23 Switch disconnector fuse 3-pin 250 A 690 V AC 1 pc(s)

Description

SENTRON, Switch disconnector 3LD, DC switch, 2-pole, Iu: 32 A, operating current / at DC- 21 A at 800 V: 32 A, installation in distribution boards, knob-operated mechanism, black, handle direct at the switch The 3LD main and emergency switching-off switch as a maintenance switch for safe disconnection of loads in a wide variety of environments. There are numerous possible applications for the 3LD disconnector units. After disconnects from the grid, they ensure safe activation of all of the electrical equipment, thus switch, for example, to three-phase motors, but also air-conditioning and ventilation systems. 3LD have proven themselves in many fields, particularly in processing machines in mechanical and conveyor system engineering, and in the chemical sector and food and beverage industries. Key features of the Siemens 3LD main and emergency off switches: 1. Modular design, fast and easy mounting of auxiliary switches, N-PE terminal, or 4-pole 2. Versatile and global applications possible thanks to international IEC, UL and marine approvals. 3. Degree of protection IP65 with encapsulated housing for outdoor applications. 4. Can be used for DC applications. 5. Types of mounting: Front mounting, mounting plate, standard mounting rail. 6. Optimized disconnect from 16 A to 250 A with lockable rotary operating mechanism. www.siemens.com/switching-devices. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)