
1/3
Image similar
Masking level 70 mm
Switch disconnector fuse
3
Yes
(W x H x D) 183.7 x 306 x 192.8 mm
1 pc(s)
250 A
250 A
690 V AC
183.7 mm
306 mm
192.8 mm
Other
250 A
3
80 kA
IP40
NH0, NH1
FALSE
Frame clamp
FALSE
Cover grip
FALSE
TRUE
TRUE
FALSE
FALSE
690 V
TRUE
FALSE
Front side
yes
Datasheet 1742371 Siemens 3NP11431DA21 Switch disconnector fuse 3-pin 250 A 690 V AC 1 pc(s)
User & Safety Instructions 1742371 Siemens 3NP11431DA21 Switch disconnector fuse 3-pin 250 A 690 V AC 1 pc(s)
The necessary accessories are required to use the article as described.